Parametric results for: CCF55931RFKE36 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ccf55931rfke36 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
CCF55931RFKE36
Vishay Dale
Check for Price Yes Transferred 931 Ω 1 % 500 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL FILM CCF55 FLAME PROOF 70 °C NO 250 V e3 165 °C -65 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE VISHAY DALE AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90 Vishay
CCF55931RFKE36
Vishay Intertechnologies
Check for Price Yes Yes Active 931 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM DUAL RATED AS 0.25 WATTS, FLAME PROOF 70 °C NO 250 V e3 165 °C -65 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 27.94 mm 2.29 mm 6.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 Vishay