Parametric results for: CMF5511R000BEEB under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cmf5511r000beeb Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
CMF5511R000BEEB
Vishay Dale
$0.3564 Yes Yes Active 11 Ω 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TR, 7.5 INCH MATTE TIN WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
CMF5511R000BEEB
Vishay Intertechnologies
$0.6325 Yes Active 11 Ω 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TR, 7.5 INCH MATTE TIN WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CMF5511R000BEEB70
Vishay Intertechnologies
Check for Price Yes Yes Active 11 Ω 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 8 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90