Parametric results for: CMF5534R800FHEB under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmf5534r800fheb Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CMF5534R800FHEB
Vishay Dale
$0.1855 Yes Yes Active 34.8 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TR, 7.5 INCH MATTE TIN WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
CMF5534R800FHEB
Vishay Intertechnologies
Check for Price Yes Active 34.8 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TR, 7.5 INCH MATTE TIN WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant