Parametric results for: ERA-3YEB153V under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era3yeb153v Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
ERA3YEB153V
Panasonic Electronic Components
$0.1202 Yes Yes Obsolete 15 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 75 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic