Parametric results for: ERA-6YEB273V under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era6yeb273v Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
ERA6YEB273V
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 27 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 100 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30