Parametric results for: ERA6ARB4021V under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era6arb4021v Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
ERA6ARB4021V
Panasonic Electronic Components
$0.5159 Yes Yes Active 4.02 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 85 °C YES 100 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic