Filter Your Search
1 - 1 of 1 results
|
ERL32365K00FKEK500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 365 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 150 °C | -65 °C | Tubular | 2 | BULK | WIRE | 810 µm | 38.1 mm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown |