Parametric results for: MMF25SFRE1K under Metal Film Resistors

Filter Your Search

1 - 10 of 21,920,964 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SPR3CT521A1501F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 1.5 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO 500 V e2 235 °C -55 °C Tubular 2 AMMO PACK TIN COPPER WIRE 800 µm 6 mm 15.5 mm KOA SPEER ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.10.00.65
SPR1/2CVTPA66R5F
KOA Speer Electronics Inc
Check for Price Yes Active 66.5 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO 5.7663 V e2 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK TIN COPPER WIRE 600 µm 2.5 mm 6.2 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.10.00.65
SPR1CL15A27R4F
KOA Speer Electronics Inc
Check for Price Yes Active 27.4 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO 5.2345 V e2 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK TIN COPPER WIRE 800 µm 3.5 mm 9 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.10.00.65
SPR3CL631A6810F
KOA Speer Electronics Inc
Check for Price Yes Active 681 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO 500 V e2 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK TIN COPPER WIRE 800 µm 6 mm 15.5 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.10.00.65
SPR3CM20E5902F
KOA Speer Electronics Inc
Check for Price Yes Active 59 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO 500 V e2 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK TIN COPPER WIRE 800 µm 6 mm 15.5 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.10.00.65
SPR5CL35A19R6F
KOA Speer Electronics Inc
Check for Price Yes Active 19.6 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO 600 V e2 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TIN COPPER WIRE 800 µm 9 mm 24.5 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.10.00.65
SPR3CU271J
KOA Speer Electronics Inc
Check for Price Yes Active 270 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO 500 V e2 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK TIN COPPER WIRE 800 µm 6 mm 15.5 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.10.00.65
SPR1/2CM10F59R0F
KOA Speer Electronics Inc
Check for Price Yes Active 59 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO 5.4314 V e2 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK TIN COPPER WIRE 600 µm 2.5 mm 6.2 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.10.00.65
SPR1/2CVTPR97R6F
KOA Speer Electronics Inc
Check for Price Yes Active 97.6 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO 6.9857 V e2 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR TIN COPPER WIRE 600 µm 2.5 mm 6.2 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.10.00.65
SPR2CU9311F
KOA Speer Electronics Inc
Check for Price Yes Active 9.31 kΩ 1 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO 136.4551 V e2 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK TIN COPPER WIRE 800 µm 4.2 mm 12 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.10.00.65