Parametric results for: RG1005P-333-B-T1 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rg1005p333bt1 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
RG1005P-333-B-T10
Susumu Co Ltd
Check for Price Yes Yes Active 33 kΩ 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30
RG1005P-333-B-T1
Susumu Co Ltd
Check for Price Yes Obsolete 33 kΩ 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RG ULTRA PRECISION 85 °C RG1005(PN TC,WB TOL) YES 25 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30