Parametric results for: RLR05C9101GSBSL19 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rlr05c9101gsbsl19 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
RLR05C9101GSBSL19
Vishay Intertechnologies
$4.3400 No Active 9.1 kΩ 2 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn63Pb37) WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RLR05C9101GSBSL19
Vishay Dale
Check for Price No No Active 9.1 kΩ 2 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn63Pb37) WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90