Parametric results for: RN55E1100FRE6 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rn55e1100fre6 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RN55E1100FRE6
Vishay Dale
$0.2062 No No Active 110 Ω 1 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 125 °C NO 200 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
RN55E1100FRE6
Vishay Intertechnologies
Check for Price No Active 110 Ω 1 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 125 °C NO 200 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant