Parametric results for: WSF25151K600FKEA under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsf25151k600fkea Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
WSF25151K600FKEA
Vishay Dale
Check for Price Yes Yes Active 1.6 kΩ 1 % 1 W 2515 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 40 V e3 AEC-Q200 175 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC , 2515 compliant EAR99 8533.21.00.30
WSF25151K600FKEA
Vishay Intertechnologies
Check for Price Yes Active 1.6 kΩ 1 % 1 W 2515 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 40 V e3 AEC-Q200 175 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant