Parametric results for: WSF452760R40DHEA under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsf452760r40dhea Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
WSF452760R40DHEA
Vishay Dale
Check for Price Yes Yes Active 60.4 Ω 0.5 % 2 W 4527 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 10.9909 V e3 AEC-Q200 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC SMT, 4527 compliant EAR99 8533.21.00.30