Parametric results for: ccf0791k0gke36 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ccf0791k0gke36 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CCF0791K0GKE36
Vishay Dale
Check for Price Yes Transferred 91 kΩ 2 % 500 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL FILM CCF07 FLAME PROOF 70 °C NO 250 V e3 150 °C -65 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE VISHAY DALE AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90 Vishay
CCF0791K0GKE36
Vishay Intertechnologies
Check for Price Yes Active 91 kΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 250 V e3 150 °C -65 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 27.94 mm 2.29 mm 6.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay