Filter Your Search
1 - 1 of 1 results
|
RR1220P-104-B-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA-PRECISION | RR1220P | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu |