Parametric results for: csnl2010ft5l00 under Metal Foil Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: csnl2010ft5l00 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CSNL2010FT5L00
SEI Stackpole Electronics Inc
$0.3245 Yes Yes Active 5 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 80 °C YES e3 170 °C -55 °C RECTANGULAR PACKAGE 2 TR, Plastic, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 650 µm 5.08 mm 2.54 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.