Parametric results for: esr10ezpf7r50 under Metal Glaze/Thick Film Resistors

Filter Your Search

21 - 30 of 21,353,357 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ERJ6GEYJ102V
Panasonic Electronic Components
$0.0009 Yes Yes Active 1 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic
CRCW060315K0JNEA
Vishay Intertechnologies
$0.0010 Yes Yes Active 15 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW06034M02FKEA
Vishay Intertechnologies
$0.0010 Yes Yes Active 4.02 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
MCWR08X2001FTL
SPC Multicomp
$0.0010 Yes Active 2 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Tin (Sn) WRAPAROUND 500 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown
NRC06F4703TRF
NIC Components Corp
$0.0010 Yes Yes Active 470 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm NIC COMPONENTS CORP CHIP compliant EAR99 8533.21.00.30
MC0603SAF270JT5E
SPC Multicomp
$0.0010 Yes Active 27 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown
MCWR12X1201FTL
SPC Multicomp
$0.0010 Yes Active 1.2 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V 155 °C -55 °C Chip 2 TR, Paper, 7 Inch WRAPAROUND 600 µm 3.1 mm 1.6 mm MULTICOMP PRO CHIP unknown
NRC04F75R0TRF
NIC Components Corp
$0.0010 Yes Yes Active 75 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm NIC COMPONENTS CORP CHIP compliant EAR99 8533.21.00.30
NRC-AS06J471TRF
NIC Components Corp
$0.0010 Yes Active 470 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30
NRC-AS06J821TRF
NIC Components Corp
$0.0010 Yes Active 820 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm NIC COMPONENTS CORP CHIP compliant