Parametric results for: 0402WGF2001TCE under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0402wgf2001tce Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
0402WGF2001TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0073 Yes Active 2 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm ROYAL ELECTRONIC FTY CO LTD CHIP compliant EAR99 8533.21.00.30