Parametric results for: 0402WGF3010TCE under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0402wgf3010tce Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
0402WGF3010TCE
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 301 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.30