Filter Your Search
1 - 10 of 423 results
|
M55342K05B2E55S-W
State of the Art Inc
|
Check for Price | No | Active | 2.55 kΩ | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 175 V | e0 | MIL-PRF-55342/05 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 710 µm | 5.72 mm | 1.85 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||||||
|
M55342K03B2E55S-W
State of the Art Inc
|
Check for Price | No | No | Active | 2.55 kΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e0 | MIL-PRF-55342/03 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 2.62 mm | 1.22 mm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
M55342K01B2E55S-W
State of the Art Inc
|
Check for Price | No | Active | 2.55 kΩ | 1 % | 50 mW | 0502 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342/01 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.32 mm | 640 µm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
D55342K07B2E55S-W
State of the Art Inc
|
Check for Price | No | No | Active | 2.55 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | MIL-PRF-55342/07 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
M55342M12B2E55S-W
State of the Art Inc
|
Check for Price | No | Active | 2.55 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 50 V | e0 | MIL-PRF-55342/12 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 430 µm | 1.63 mm | 810 µm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
M55342M10B2D55S-W
State of the Art Inc
|
Check for Price | No | Active | 2.55 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 75 V | e0 | MIL-PRF-55342/10 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | not_compliant | CHIP | |||||
|
M55342M10B2Y55SWL3
Vishay Intertechnologies
|
Check for Price | No | Active | 2.55 kΩ | 0.5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 1010 | 8533.21.00.30 | ||||
|
D55342K07B2Y55SWBD
Vishay Intertechnologies
|
Check for Price | No | Active | 2.55 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | SMT, 1206 | 8533.21.00.30 | |||||
|
M55342M04C2E55S-W
State of the Art Inc
|
Check for Price | Yes | Active | 2.55 kΩ | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 125 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Palladium/Silver (Pd/Ag) | WRAPAROUND | 580 µm | 3.81 mm | 1.22 mm | STATE OF THE ART INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
M55342K01B2D55S-W
State of the Art Inc
|
Check for Price | No | Active | 2.55 Ω | 1 % | 50 mW | 0502 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 |