Parametric results for: AC1206JR-0711RL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ac1206jr0711rl Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AC1206JR-0711RL
YAGEO Corporation
Check for Price Yes Yes Active 11 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMBLE 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP SMT, 1206 compliant EAR99 8533.21.00.30