Parametric results for: BCR1/8102JT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bcr18102jt Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
BCR1/8102JT
TT Electronics Resistors
Check for Price No Obsolete 1 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM BCR 70 °C BCR YES 150 V e0 125 °C -55 °C Thick Film 2 RECTANGULAR PACKAGE TR, PAPER, 7/13 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm TT ELECTRONICS PLC CHIP compliant
BCR1/8102JT
TT electronics / BI Technologies
Check for Price No Obsolete 1 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM BCR 70 °C BCR YES 150 V e0 125 °C -55 °C Thick Film 2 RECTANGULAR PACKAGE TR, PAPER, 7/13 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm BI TECHNOLOGIES CORP SMT, 1206 unknown EAR99 8533.21.00.30