Parametric results for: CRCW04029K31FKTD under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: crcw04029k31fktd Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
CRCW04029K31FKTD
Vishay Intertechnologies
Check for Price No No Active 9.31 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50 70 °C YES 50 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30 Vishay
CRCW04029K31FKTD
Vishay Draloric
Check for Price No Transferred 9.31 kΩ 1 % 63 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 50 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC CHIP, LEAD/HALOGEN FREE compliant EAR99 8533.21.00.30 Vishay