Filter Your Search
1 - 2 of 2 results
|
CRCW12061R00JNEAHP
Vishay Intertechnologies
|
$0.0828 | Yes | Yes | Active | 1 Ω | 5 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
CRCW12061R00JNEAHP
Vishay Dale
|
$0.1624 | Active | unknown | Vishay |