Parametric results for: CRCW2512100KFKEG under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: crcw2512100kfkeg Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
CRCW2512100KFKEGHP
Vishay Intertechnologies
$0.4675 Yes Yes Active 100 kΩ 1 % 1.5 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant EAR99 8533.21.00.30 Vishay
CRCW2512100KFKEG
Vishay Intertechnologies
$0.0882 Yes Yes Active 100 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW2512100KFKEGHP
Vishay Dale
$0.3686 Active unknown Vishay
CRCW2512100KFKEG
Vishay Dale
$0.1201 Active unknown Vishay