Parametric results for: CRG1206F47R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: crg1206f47r Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CRG1206F47R5
TE Connectivity
Check for Price Active 47.5 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm TE CONNECTIVITY LTD , 1206 unknown EAR99 8533.21.00.30
CRG1206F47R/10
TE Connectivity
Check for Price Obsolete 47 Ω 1 % 250 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRG YES RECTANGULAR PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
CRG1206F47R
TE Connectivity
$0.0199 Yes Yes Active 47 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity