Parametric results for: CRHV1206AF1G00FKET under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: crhv1206af1g00fket Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
CRHV1206AF1G00FKET
Vishay Intertechnologies
Check for Price Yes Active 1 GΩ 1 % 300 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.5 kV e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 3.175 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
CRHV1206AF1G00FKET
Vishay Techno
Check for Price Yes Yes Active 1 GΩ 1 % 300 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.5 kV e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 3.175 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 unknown Vishay EAR99 8533.21.00.30