Parametric results for: ERJ-3EKF2491V under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj3ekf2491v Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
ERJ3EKF2491V
Panasonic Electronic Components
$0.0122 Yes Yes Active 2.49 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8, PRECISION 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant Panasonic