Filter Your Search
1 - 10 of 131 results
|
ERJ8GEYJ134X
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 130 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: IEC-60115-8; JIS-C-5201-8 | 70 °C | YES | 200 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | , 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
ERJ8GEYJ110KV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 110 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PUNCHED | MATTE TIN OVER NICKEL | WRAPAROUND | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
ERJ8GEYJ10KV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 10 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PUNCHED | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
ERJ8GEYJ1K6V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 1.6 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PUNCHED | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
ERJ8GEYJ110X
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 11 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: IEC-60115-8; JIS-C-5201-8 | 70 °C | YES | 200 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
ERJ8GEYJ1K8V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 1.8 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PUNCHED | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | , 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
ERJ8GEYJ11KV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 11 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PUNCHED | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
ERJ8GEYJ11RV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 11 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PUNCHED | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
ERJ8GEYJ12KV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 12 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PUNCHED | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
ERJ8GEYJ1K0V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 1 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PUNCHED | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |