Parametric results for: ERJXGNF1023U under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjxgnf1023u
Select parts from the table below to compare.
Compare
Compare
ERJXGNF1023U
Panasonic Electronic Components
Check for Price Yes Active 102 kΩ 1 % 31 mW 01005 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 15 V e3 IEC60115-8 125 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH TIN OVER NICKEL WRAPAROUND 130 µm 400 µm 200 µm PANASONIC CORP SMT, 01005 compliant EAR99 8533.21.00.30 Panasonic