Parametric results for: ESR18EZPF1001 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: esr18ezpf1001 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
ESR18EZPF1001
ROHM Semiconductor
$0.0444 Yes Yes Active 1 kΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, STANDARD: TS 16949 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor