Parametric results for: LTR10EVHFSR056 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ltr10evhfsr056 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LTR10EVHFSR056
ROHM Semiconductor
$0.1492 Yes Yes End Of Life 56 mΩ 1 % 500 mW 0508 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM AEC-Q200, IEC60115-8 70 °C YES e3 IEC60115-1 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 1.2 mm 2 mm ROHM CO LTD SMT, 0508 compliant EAR99 8533.21.00.30 ROHM Semiconductor