Parametric results for: RC2012J270CS under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rc2012j270cs Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RC2012J270CS
Samsung Electro-Mechanics
Check for Price Yes Yes Active 27 Ω 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.30