Filter Your Search
1 - 10 of 6,015 results
|
RK73H1ETTPD5230D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 523 Ω | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
RK73H1ETTPD3090D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 309 Ω | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
RK73H1ETTPL1473D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 147 kΩ | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RK73H1ETTPD6190D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 619 Ω | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
RK73H1ETTPB1050D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 105 Ω | 0.5 % | 63 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73H | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | MATTE TIN OVER NICKEL | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
RK73H1ETTPS8661D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 8.66 kΩ | 0.5 % | 63 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73H | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | MATTE TIN OVER NICKEL | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
RK73H1ETTPB1800D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 180 Ω | 0.5 % | 63 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73H | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | MATTE TIN OVER NICKEL | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
RK73H1ETTPL3601D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.6 kΩ | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RK73H1ETTPL5902D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 59 kΩ | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RK73H1ETTPS4751D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 4.75 kΩ | 0.5 % | 63 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | MATTE TIN OVER NICKEL | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | compliant | EAR99 |