Parametric results for: RM73B2BT161J under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rm73b2bt161j Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RM73B2BT161J
KOA Speer Electronics Inc
Check for Price No Obsolete 160 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RK73B 70 °C RM73 YES 200 V e0 MIL-R-55342 155 °C -55 °C Film 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30