Filter Your Search
1 - 10 of 21,353,358 results
|
RK73N2BTTE153P
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 15 kΩ | -30 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73N | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CQA-S20104R7-30%100PPM/KNS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 4.7 Ω | -30 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 300 V | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 750 µm | 5.2 mm | 2.7 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CQA-K2010100R-30%50PPM/KNB16
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 100 Ω | -30 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 300 V | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | WRAPAROUND | 750 µm | 5.2 mm | 2.7 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CQA251215R-30%50PPM/KNB4
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 15 Ω | -30 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 500 V | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 750 µm | 6.5 mm | 3.3 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
TR0402NR-076R8
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 6.8 Ω | -30 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TR | 70 °C | TR | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
TR1206NR-0791R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 91 Ω | -30 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TR | 70 °C | TR | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
235050110758
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 7.5 Ω | -30 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC12TR | LASER TRIMMABLE | 70 °C | TR | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
AQA20104R7-30%100PPM/KNB16
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 4.7 Ω | -30 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TRIMMABLE | 70 °C | YES | 300 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | WRAPAROUND | 750 µm | 5.2 mm | 2.7 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CRT1/8-4K7QI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.7 kΩ | -30 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
AQA040210R-30%50PPM/KNP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 10 Ω | -30 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TRIMMABLE | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 7 INCH | WRAPAROUND | 400 µm | 1.1 mm | 600 µm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |