Parametric results for: RPC32155MTP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rpc32155mtp Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RPC32155MTP
Kamaya Inc
Check for Price Yes Yes Active 1.5 MΩ 20 % 330 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Tin (Sn) WRAPAROUND 550 µm 3.1 mm 1.6 mm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30