Parametric results for: RPS0500DH22R0JB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rps0500dh22r0jb Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
RPS0500DH22R0JB
Vishay Sfernice
$79.9361 Yes Active 22 Ω 5 % 500 W CHASSIS MOUNT Chassis Mount 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C NO 5 kV e3 125 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) BINDING POST 26 mm 73 mm 60 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, unknown EAR99 8533.29.00.00 Vishay
RPS0500DH22R0JB
Vishay Intertechnologies
$96.7141 Yes Active 22 Ω 5 % 500 W CHASSIS MOUNT Chassis Mount 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C NO 5 kV e3 125 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) BINDING POST 26 mm 73 mm 60 mm VISHAY INTERTECHNOLOGY INC compliant Vishay