Parametric results for: SMC11002553JLF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smc11002553 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
SMC11002553FLF13
TT Electronics Resistors
Check for Price Yes Yes Obsolete 255 kΩ 1 % 1 W 2512 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 350 V e3 150 °C -55 °C Cylindrical 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) WRAPAROUND 3.1 mm 6.35 mm TT ELECTRONICS PLC MELF, 2512 compliant EAR99 8533.21.00.30
SMC11002553FLF7
TT Electronics Resistors
Check for Price Yes Yes Obsolete 255 kΩ 1 % 1 W 2512 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 350 V e3 150 °C -55 °C Cylindrical 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) WRAPAROUND 3.1 mm 6.35 mm TT ELECTRONICS PLC ROHS COMPLIANT compliant EAR99 8533.21.00.30