Parametric results for: TRR18EZPF2200 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: trr18ezpf2200 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
TRR18EZPF2200
ROHM Semiconductor
Check for Price Yes Yes Obsolete 220 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 TS 16949 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30