Parametric results for: bpc5103j under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bpc5103j Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
BPC5103J
TT Electronics Resistors
Check for Price Yes Active 10 kΩ 5 % 5 W THROUGH HOLE MOUNT PCB Mount 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 300 70 °C NO 500 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WIRE 5.08 mm 25.4 mm 12.7 mm 2.54 mm TT ELECTRONICS PLC RADIAL LEADED, ROHS COMPLIANT compliant
BPC5103J
TT electronics / BI Technologies
Check for Price Yes Active 10 kΩ 5 % 5 W THROUGH HOLE MOUNT PCB Mount 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 300 70 °C NO 500 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WIRE 5.08 mm 25.4 mm 12.7 mm 2.54 mm BI TECHNOLOGIES CORP PCB Mount, 5010 compliant EAR99 8533.21.00.90