Parametric results for: cdf040211k1%100ppm/knp under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: cdf040211k1100ppmknp Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
CDF040211K1%100PPM/KNP
Microtech GmbH Electronic
Check for Price Yes Active 11 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TAPE, CARDBOARD Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.05 mm 550 µm MICROTECH GMBH ELECTRONIC CHIP compliant EAR99 8533.21.00.30
CDF040211K1%100PPM/KNP5
Microtech GmbH Electronic
Check for Price Yes Active 11 kΩ 1 % 63 mW 0402 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 50 V e3 155 °C -55 °C Chip 2 TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier 325 µm 1.025 mm 525 µm MICROTECH GMBH ELECTRONIC compliant EAR99