Parametric results for: cr0603-fx-1003epf under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr0603fx1003epf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CR0603-FX-1003EPF
Bourns Inc
Check for Price Yes Active 100 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30