Parametric results for: crcw060368k1fkti under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: crcw060368k1fkt Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
CRCW060368K1FKTA
Vishay Intertechnologies
Check for Price No No Active 68.1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30 Vishay
CRCW060368K1FKTB
Vishay Draloric
Check for Price No Transferred 68.1 kΩ 1 % 100 mW 0603 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 11.25 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC , 0603 compliant EAR99 8533.21.00.30 Vishay
CRCW060368K1FKTA
Vishay Draloric
Check for Price No Transferred 68.1 kΩ 1 % 100 mW 0603 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC CHIP, LEAD/HALOGEN FREE compliant EAR99 8533.21.00.30 Vishay
CRCW060368K1FKTB
Vishay Intertechnologies
Check for Price No No Obsolete 68.1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 11.25 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 not_compliant EAR99 8533.21.00.30 Vishay
CRCW060368K1FKTC
Vishay Intertechnologies
Check for Price No No Active 68.1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 13 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30 Vishay
CRCW060368K1FKTC
Vishay Draloric
Check for Price No Transferred 68.1 kΩ 1 % 100 mW 0603 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC , 0603 compliant EAR99 8533.21.00.30 Vishay
CRCW060368K1FKTABC
Vishay Intertechnologies
$0.0185 Yes Active 68.1 kΩ 1 % 100 mW 0603 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 75 V e3 155 °C -55 °C Chip 2 TR, Paper, 7 Inch TIN OVER NICKEL 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC compliant EAR99
CRCW060368K1FKTC
Vishay Dale
Check for Price No No Active unknown Vishay
CRCW060368K1FKTB
Vishay Dale
Check for Price No No Active unknown Vishay
CRCW060368K1FKTA
Vishay Dale
Check for Price Active unknown Vishay