Parametric results for: d1106038a1509jp0 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d1106038a1509jp Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
D1106038A1509JPN
Vishay Intertechnologies
Check for Price Yes Active 15 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 75 70 °C YES 75 V e4 155 °C -55 °C Rectangular 2 TR, PAPER, 13 INCH Silver/Palladium (Ag/Pd) WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30