Parametric results for: d1106038b5629fb5 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: d1106038b562 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
D1106038B5620FP5
Vishay Intertechnologies
Check for Price Yes Yes Active 562 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 75 70 °C YES 75 V e4 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Silver/Palladium (Ag/Pd) WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
D1106038B5624FP0
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 5.62 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 75 70 °C YES 75 V e4 155 °C -55 °C Rectangular 2 TR, PAPER, 11.25 INCH Silver/Palladium (Ag/Pd) WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
D1106038B5623FB5
Vishay Intertechnologies
Check for Price Yes Yes Active 562 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 75 70 °C YES 75 V e4 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Silver/Palladium (Ag/Pd) WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30