Parametric results for: d1208058b1000fp5 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d1208058b1000fp Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
D1208058B1000FPN
Vishay Intertechnologies
Check for Price Yes Active 100 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 150 70 °C YES 150 V e4 155 °C -55 °C Rectangular 2 TR, PAPER, 13 INCH Silver/Palladium (Ag/Pd) WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30