Parametric results for: erj14yj471u under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj14yj471u Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
ERJ14YJ471U
Panasonic Electronic Components
Check for Price Yes Yes Not Recommended 470 Ω 5 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.5 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic