Parametric results for: erjp6wf54r9v under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjp6wf54r9v Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ERJP6WF54R9V
Panasonic Electronic Components
Check for Price Yes Not Recommended 54.9 Ω 1 % 500 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED MATTE TIN OVER NICKEL WRAPAROUND 650 µm 2 mm 1.25 mm PANASONIC CORP SMT, 0805 compliant EAR99 8533.21.00.30