Parametric results for: mcr01mrtf3602 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcr01mrtf3602 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
MCR01MRTF3602
ROHM Semiconductor
Check for Price Yes Not Recommended 36 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 TS 16949 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30